USD

SRP5015TA

SRP5015TA-R20Y

Digi-Key Part Number
SRP5015TA-R20YTR-ND - Tape & Reel (TR)
SRP5015TA-R20YCT-ND - Cut Tape (CT)
SRP5015TA-R20YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5015TA-R20Y
Supplier
Description
FIXED IND 200NH 15A 4.2 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
200 nH Shielded Wirewound Inductor 15 A 4.2mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±30%
Current - Saturation (Isat)
22.5A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
180MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
200 nH
Current Rating (Amps)
15 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.50000$1.50
10$1.38900$13.89
25$1.28200$32.05
50$1.06840$53.42
100$1.00430$100.43
250$0.89744$224.36
500$0.76924$384.62
1,000$0.68376$683.76
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.66239$2,318.37
7,000$0.64103$4,487.21
Additional Resources
AttributeDescription
Other NamesSRP5015TA-R20YTR
Standard Package3,500