USD

SRP5015TA

SRP5015TA-6R8M

Digi-Key Part Number
SRP5015TA-6R8MTR-ND - Tape & Reel (TR)
SRP5015TA-6R8MCT-ND - Cut Tape (CT)
SRP5015TA-6R8MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP5015TA-6R8M
Supplier
Description
FIXED IND 6.8UH 2.3A 171MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Shielded Wirewound Inductor 171mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±20%
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
171mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Inductance
6.8 µH
Current Rating (Amps)
2.3 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.50000$1.50
10$1.38900$13.89
25$1.28200$32.05
50$1.06840$53.42
100$1.00430$100.43
250$0.89744$224.36
500$0.76924$384.62
1,000$0.68376$683.76
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.66239$2,318.37
7,000$0.64103$4,487.21
Additional Resources
AttributeDescription
Other NamesSRP5015TA-6R8MTR
Standard Package3,500