SRP1245C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245C-8R2M

DigiKey Part Number
118-SRP1245C-8R2MTR-ND - Tape & Reel (TR)
118-SRP1245C-8R2MCT-ND - Cut Tape (CT)
118-SRP1245C-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245C-8R2M
Description
FIXED IND 8.2UH 11.5A 21.5 MOHM
Detailed Description
8.2 µH Shielded Inductor 11.5 A 21.5mOhm Max Nonstandard
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
21.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.17900$11.79
25$1.07160$26.79
50$1.00740$50.37
100$0.83590$83.59
250$0.77156$192.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.72870$364.35
1,000$0.66440$664.40
2,500$0.64297$1,607.43
5,000$0.62153$3,107.65
12,500$0.60010$7,501.25
Manufacturers Standard Package
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1245CC-8R2MBourns Inc.500118-SRP1245CC-8R2MCT-ND$1.67000MFR Recommended
Additional Resources
AttributeDescription
Other Names
118-SRP1245C-8R2MTR
118-SRP1245C-8R2MDKR
118-SRP1245C-8R2MCT
Standard Package500