SRP1245C-220M

DigiKey Part Number
118-SRP1245C-220MTR-ND - Tape & Reel (TR)
118-SRP1245C-220MCT-ND - Cut Tape (CT)
118-SRP1245C-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245C-220M
Description
FIXED IND 22UH 7.5A 58 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Inductor 7.5 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.17900$11.79
25$1.07160$26.79
50$1.00740$50.37
100$0.83590$83.59
250$0.77156$192.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.72870$364.35
1,000$0.66440$664.40
2,500$0.64297$1,607.43
5,000$0.62153$3,107.65
12,500$0.60010$7,501.25
Manufacturers Standard Package
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1245CC-220MBourns Inc.449118-SRP1245CC-220MCT-ND$1.82000MFR Recommended
Additional Resources
AttributeDescription
Other Names
118-SRP1245C-220MTR
118-SRP1245C-220MDKR
118-SRP1245C-220MCT
Standard Package500