SRP1245A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-5R6M

Digi-Key Part Number
SRP1245A-5R6MTR-ND - Tape & Reel (TR)
SRP1245A-5R6MCT-ND - Cut Tape (CT)
SRP1245A-5R6MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP1245A-5R6M
Supplier
Description
FIXED IND 5.6UH 11.5A 16.5 MOHM
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
5.6 µH Shielded Wirewound Inductor 11.5 A 16.5mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
11.5 A
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
16.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.95000$1.95
10$1.80300$18.03
25$1.65320$41.33
50$1.41280$70.64
100$1.26240$126.24
250$1.08208$270.52
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.02196$510.98
1,000$0.93178$931.78
Additional Resources
AttributeDescription
Other Names
SRP1245A-5R6MCT
SRP1245A-5R6MDKR
SRP1245A-5R6MTR
Standard Package500