USD

SRP1245A-xxxx
SRP1245A-1R5M
Digi-Key Part Number
SRP1245A-1R5MTR-ND - Tape & Reel (TR)
SRP1245A-1R5MCT-ND - Cut Tape (CT)
SRP1245A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP1245A-1R5M
Supplier
Description
FIXED IND 1.5UH 27A 3.3 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Shielded Wirewound Inductor 3.3mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Carbonyl Powder
Tolerance
±20%
Current - Saturation
48A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Inductance
1.5 µH
Current Rating (Amps)
27 A
Inductance Frequency - Test
100 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

53 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.68000$1.68
10$1.56000$15.60
25$1.44000$36.00
50$1.20000$60.00
100$1.12800$112.80
250$1.00800$252.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesSRP1245A-1R5MTR
Standard Package500