SRP-LAB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP-LAB2

Digi-Key Part Number
SRP-LAB2-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRP-LAB2
Supplier
Description
INDUCTOR POWER DESIGN KIT SMD
Detailed Description
Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Plastic Box with Bin Guide
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Iron
Quantity
96 Pieces (32 Values - 3 Each)
Inductance Range
220nH ~ 47µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other NamesSRPLAB2
Standard Package1
Kit Contents
Part No.Description
SRP1250-4R7MFIXED IND 4.7UH 12A 15 MOHM SMD
SRP1250-100MFIXED IND 10UH 9A 25.5 MOHM SMD
SRP1250-1R8MFIXED IND 1.8UH 21A 4.7 MOHM SMD
SRP1250-2R7MFIXED IND 2.7UH 17A 7.3 MOHM SMD
SRP1250-1R2MFIXED IND 1.2UH 27A 3.3 MOHM SMD