SRN8040HA-4R7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040HA-330M

DigiKey Part Number
118-SRN8040HA-330MTR-ND - Tape & Reel (TR)
118-SRN8040HA-330MCT-ND - Cut Tape (CT)
118-SRN8040HA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN8040HA-330M
Description
IND 33UH 20% 1.7A
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
33 µH Shielded Wirewound Inductor 1.7 A 166mOhm Max Nonstandard
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
166mOhm Max
Q @ Freq
8.5 @ 1MHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.321" L x 0.311" W (8.15mm x 7.90mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.69100$6.91
25$0.63320$15.83
50$0.57560$28.78
100$0.51240$51.24
250$0.48360$120.90
500$0.41450$207.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.36845$368.45
3,000$0.35693$1,070.79
5,000$0.34542$1,727.10
10,000$0.33391$3,339.10
25,000$0.32239$8,059.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
118-SRN8040HA-330MDKR
118-SRN8040HA-330MCT
118-SRN8040HA-330MTR
Standard Package1,000