SRN3015TA-100M | |
---|---|
DigiKey Part Number | SRN3015TA-100MTR-ND - Tape & Reel (TR) SRN3015TA-100MCT-ND - Cut Tape (CT) SRN3015TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015TA-100M |
Description | FIXED IND 10UH 800MA 220MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 220mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | 12 @ 100kHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.36100 | $3.61 |
25 | $0.32600 | $8.15 |
50 | $0.30220 | $15.11 |
100 | $0.28010 | $28.01 |
250 | $0.25320 | $63.30 |
500 | $0.23454 | $117.27 |
1,000 | $0.21721 | $217.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20111 | $402.22 |
4,000 | $0.18614 | $744.56 |
6,000 | $0.17788 | $1,067.28 |
10,000 | $0.16796 | $1,679.60 |
14,000 | $0.16171 | $2,263.94 |
20,000 | $0.15938 | $3,187.60 |