SRN1060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN1060-180M

Digi-Key Part Number
SRN1060-180MTR-ND - Tape & Reel (TR)
SRN1060-180MCT-ND - Cut Tape (CT)
SRN1060-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN1060-180M
Description
FIXED IND 18UH 3.85A 43 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
18 µH Semi-Shielded Drum Core, Wirewound Inductor 3.85 A 43mOhm Max Nonstandard
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SRN1060-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
In-Stock: 3,713
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.71100$7.11
25$0.65120$16.28
50$0.59220$29.61
100$0.52700$52.70
250$0.49736$124.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
600$0.42632$255.79
1,200$0.37895$454.74
3,000$0.36711$1,101.33
6,000$0.35527$2,131.62
15,000$0.34343$5,151.45
30,000$0.33158$9,947.40
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
SRN1060-180MTR
SRN1060180M
SRN1060-180MCT
SRN1060-180MDKR
Standard Package600