
SRF1280A-821M | |
---|---|
DigiKey Part Number | SRF1280A-821MTR-ND - Tape & Reel (TR) SRF1280A-821MCT-ND - Cut Tape (CT) SRF1280A-821MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-821M |
Description | INDUCT ARRAY 2 COIL 820UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.28 mH Inductance - Connected in Series 820 µH Inductance - Connected in Parallel 1.632Ohm Max DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-821M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 820 µH | |
Inductance - Connected In Series | 3.28 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 650 mA | |
Current Rating - Series | 325 mA | |
Current Saturation - Parallel | 1.27 A | |
Current Saturation - Series | 633 mA | |
DC Resistance (DCR) - Parallel | 1.632Ohm Max | |
DC Resistance (DCR) - Series | 5.896Ohm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $1.02244 | $1,635.90 |