USD

cms-photo-not-available

SRF0905A-151M

Digi-Key Part Number
SRF0905A-151M-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRF0905A-151M
Supplier
Description
CMC 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount DCR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362"" L x 0.236"" W (9.20mm x 6.00mm)
Height (Max)
0.209"" (5.30mm)
Package / Case
3623 (9260 Metric), Array, 4 PC Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1,000