~~2-Top.jpg)
~~2-Top.jpg)
SMAJ45CA-QH | ||
---|---|---|
Digi-Key Part Number | SMAJ45CA-QH-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMAJ45CA-QH | |
Description | TVS DIODE 45VWM 72.7VC SMA | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Automotive, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMAJ-Q Series Datasheet |
Video File | Bourns SMxJ-Q Series Diodes | Digi-Key Daily |
Environmental Information | |
Featured Product | SMxJ-Q Series TVS Diodes |
CAD Models | SMAJ-Q.stp |
PCN Assembly/Origin | Semiconductor Warehouse 21/Mar/2019 |
PCN Packaging | |
HTML Datasheet | SMAJ-Q Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 4,000 |