SF-2410FPA150W-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FPA150W-2TR-ND - Tape & Reel (TR) 118-SF-2410FPA150W-2CT-ND - Cut Tape (CT) 118-SF-2410FPA150W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FPA150W-2 |
Description | FUSE BOARD MNT 1.5A 250VDC 2410 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.19 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
5 | $1.22200 | $6.11 |
10 | $1.14200 | $11.42 |
50 | $0.94540 | $47.27 |
100 | $0.78780 | $78.78 |
250 | $0.76812 | $192.03 |
500 | $0.64994 | $324.97 |
1,000 | $0.57116 | $571.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54161 | $1,083.22 |
4,000 | $0.53177 | $2,127.08 |
6,000 | $0.51207 | $3,072.42 |
10,000 | $0.49238 | $4,923.80 |