SF-1206SA500W-2

DigiKey Part Number
118-SF-1206SA500W-2TR-ND - Tape & Reel (TR)
118-SF-1206SA500W-2CT-ND - Cut Tape (CT)
118-SF-1206SA500W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SA500W-2
Description
FUSE BOARD MOUNT 5A 32VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.4
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.0129 Ohms
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
5$1.31600$6.58
10$1.23000$12.30
50$1.01800$50.90
100$0.84840$84.84
250$0.82720$206.80
500$0.69992$349.96
1,000$0.61509$615.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.57267$2,004.35
7,000$0.55146$3,860.22
10,500$0.53025$5,567.62
Manufacturers Standard Package