SDR0503-272JL

DigiKey Part Number
118-SDR0503-272JLTR-ND - Tape & Reel (TR)
118-SDR0503-272JLCT-ND - Cut Tape (CT)
118-SDR0503-272JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0503-272JL
Description
FIXED IND 2.7MH 50MA 26 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 mH Unshielded Drum Core, Wirewound Inductor 50 mA 26Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0503-272JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.7 mH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
70mA
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.50200$5.02
25$0.46040$11.51
50$0.41860$20.93
100$0.37260$37.26
250$0.35168$87.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.30142$150.71
1,000$0.26793$267.93
2,500$0.25956$648.90
5,000$0.25119$1,255.95
12,500$0.24281$3,035.12
25,000$0.23444$5,861.00
Manufacturers Standard Package