USD

SRU2013 Series

SDR0302-270ML

Digi-Key Part Number
SDR0302-270MLTR-ND - Tape & Reel (TR)
SDR0302-270MLCT-ND - Cut Tape (CT)
SDR0302-270MLDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SDR0302-270ML
Supplier
Description
FIXED IND 27UH 480MA 750MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
27 µH Unshielded Wirewound Inductor 480 mA 750mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
23 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Inductance
27 µH
Current Rating (Amps)
480 mA
Inductance Frequency - Test
1 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.52600$5.26
25$0.48800$12.20
50$0.41300$20.65
100$0.37540$37.54
250$0.35284$88.21
500$0.31532$157.66
1,000$0.25526$255.26
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.25526$510.52
4,000$0.24024$960.96
Additional Resources
AttributeDescription
Other Names
SDR0302-270ML-ND
SDR0302-270MLTR
SDR0302270ML
Standard Package2,000