SDE0805A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-331K

Digi-Key Part Number
SDE0805A-331KTR-ND - Tape & Reel (TR)
SDE0805A-331KCT-ND - Cut Tape (CT)
SDE0805A-331KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SDE0805A-331K
Supplier
Description
FIXED IND 330UH 650MA 1.2OHM SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
330 µH Unshielded Wirewound Inductor 650 mA 1.2Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
650 mA
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4.9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.34071$340.71
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70100$7.01
25$0.65120$16.28
50$0.55120$27.56
100$0.50100$50.10
250$0.47100$117.75
500$0.42088$210.44
Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70100$7.01
25$0.65120$16.28
50$0.55120$27.56
100$0.50100$50.10
250$0.47100$117.75
500$0.42088$210.44
Additional Resources
AttributeDescription
Other Names
SDE0805A-331KTR
SDE0805A-331KDKR
SDE0805A-331KCT
Standard Package1,000