USD

SDE0805A Series

SDE0805A-221K

Digi-Key Part Number
SDE0805A-221KTR-ND - Tape & Reel (TR)
SDE0805A-221KCT-ND - Cut Tape (CT)
SDE0805A-221KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SDE0805A-221K
Supplier
Description
FIXED IND 220UH 800MA 960MOHM SM
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
220 µH Unshielded Wirewound Inductor 800 mA 960mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Inductance
220 µH
Current Rating (Amps)
800 mA
Inductance Frequency - Test
1 kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.67800$6.78
25$0.62920$15.73
50$0.53240$26.62
100$0.48400$48.40
250$0.45496$113.74
500$0.40656$203.28
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.32912$329.12
Additional Resources
AttributeDescription
Other Names
SDE0805A-221KTR
SDE0805A-221KDKR
SDE0805A-221KCT
Standard Package1,000