SDE0805A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-121K

Digi-Key Part Number
SDE0805A-121KTR-ND - Tape & Reel (TR)
SDE0805A-121KCT-ND - Cut Tape (CT)
SDE0805A-121KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SDE0805A-121K
Supplier
Description
FIXED IND 120UH 1A 470 MOHM SMD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
120 µH Unshielded Wirewound Inductor 1 A 470mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
1 A
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.34071$340.71
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70100$7.01
25$0.65120$16.28
50$0.55120$27.56
100$0.50100$50.10
250$0.47100$117.75
500$0.42088$210.44
Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70100$7.01
25$0.65120$16.28
50$0.55120$27.56
100$0.50100$50.10
250$0.47100$117.75
500$0.42088$210.44
Additional Resources
AttributeDescription
Other Names
SDE0805A-121KCT
SDE0805A-121KTR
SDE0805A-121KDKR
Standard Package1,000