
RLB0914-220KL | ||
---|---|---|
Digi-Key Part Number | RLB0914-220KL-ND | |
Manufacturer | ||
Manufacturer Product Number | RLB0914-220KL | |
Description | FIXED IND 22UH 1.9A 90 MOHM TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 90mOhm Max Radial, Vertical Cylinder | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RLB0914-220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RLB Series |
Product Training Modules | Magnetic Product Overview |
Environmental Information | |
CAD Models | RLB0914-220KL Models |
PCN Assembly/Origin | Magnetic products Oct/2013 |
HTML Datasheet | RLB Series |
EDA Models | RLB0914-220KL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36200 | $3.62 |
25 | $0.33200 | $8.30 |
50 | $0.30200 | $15.10 |
100 | $0.26880 | $26.88 |
250 | $0.25368 | $63.42 |
500 | $0.21744 | $108.72 |
1,000 | $0.19327 | $193.27 |
2,500 | $0.18723 | $468.08 |
Attribute | Description |
---|---|
Other Names | -RLB0914-220KL RLB0914220KL |
Standard Package | 200 |