RLB0608 series
RLB0608 series
RLB0608-101KL

RLB0608-101KL

Digi-Key Part Number
RLB0608-101KL-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
RLB0608-101KL
Supplier
Description
FIXED IND 100UH 305MA 1.7 OHM TH
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
100 µH Unshielded Wirewound Inductor 305 mA 1.7Ohm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
305 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
50 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.30800$3.08
25$0.26960$6.74
50$0.23100$11.55
100$0.21180$21.18
250$0.19248$48.12
500$0.18096$90.48
1,000$0.13860$138.60
2,500$0.13090$327.25
Additional Resources
AttributeDescription
Other NamesRLB0608101KL
Standard Package800