
RL622-153K-RC | ||
---|---|---|
Digi-Key Part Number | M10019-ND | |
Manufacturer | ||
Manufacturer Product Number | RL622-153K-RC | |
Description | FIXED IND 15MH 40MA 37 OHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 40 mA 37Ohm Max Radial, Vertical Cylinder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37Ohm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 200kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79.6 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL622 |
Product Training Modules | Magnetic Product Overview |
Environmental Information | |
CAD Models | RL622.stp |
PCN Assembly/Origin | RL622 Radial Lead RF Chokes Feb/2016 |
HTML Datasheet | RL622 |
EDA Models | RL622-153K-RC by Ultra Librarian |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.97800 | $9.78 |
25 | $0.81480 | $20.37 |
50 | $0.76600 | $38.30 |
100 | $0.68440 | $68.44 |
250 | $0.58668 | $146.67 |
500 | $0.55408 | $277.04 |
1,000 | $0.50519 | $505.19 |
2,500 | $0.48889 | $1,222.22 |
Attribute | Description |
---|---|
Other Names | M10019 RL622153KRC |
Standard Package | 100 |