PWR2615WR027JE | |
---|---|
DigiKey Part Number | PWR2615WR027JE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2615WR027JE |
Description | RES 0.027 OHM 5% 1W 2615 |
Customer Reference | |
Detailed Description | 27 mOhms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615WR027JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |