
PWR221T-50-25R0J | ||
---|---|---|
Digi-Key Part Number | PWR221T-50-25R0J-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR221T-50-25R0J | |
Description | RES 25 OHM 5% 50W TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 25 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PWR221T-50-25R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PWR221T-50 Series Datasheet |
Environmental Information | |
CAD Models | PWR221T-50-25R0J Models |
HTML Datasheet | PWR221T-50 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $4.34200 | $43.42 |
25 | $4.18680 | $104.67 |
50 | $3.89460 | $194.73 |
100 | $3.23250 | $323.25 |
250 | $2.92092 | $730.23 |
500 | $2.67752 | $1,338.76 |
1,000 | $2.45357 | $2,453.57 |
Attribute | Description |
---|---|
Standard Package | 50 |