PWR221T-30-5002F

DigiKey Part Number
PWR221T-30-5002F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-5002F
Description
RES 50K OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-5002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-50°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.04000$5.04
10$4.32400$43.24
25$4.16920$104.23
50$3.87840$193.92
100$3.21910$321.91
250$2.90880$727.20
500$2.66640$1,333.20
1,000$2.44339$2,443.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.