PWR221T-30-1R50F

DigiKey Part Number
PWR221T-30-1R50F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-1R50F
Description
RES 1.5 OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-1R50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-50°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.84700$38.47
25$3.70920$92.73
50$3.45060$172.53
100$3.03750$303.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.