
PWR220T-20-1R00J | ||
---|---|---|
Digi-Key Part Number | PWR220T-20-1R00J-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR220T-20-1R00J | |
Description | RES 1 OHM 5% 20W TO220-2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 1 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PWR220T-20-1R00J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PWR220T-20 Series |
Product Training Modules | Current Sense Resistor Overview |
Video File | PWR220T |
Environmental Information | |
Featured Product | PWR220T-20 Series Power Resistor |
CAD Models | PWR220T-20-1R00J Models |
PCN Design/Specification | Date Code Format Feb/2016 |
HTML Datasheet | PWR220T-20 Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $2.10080 | $630.24 |
Attribute | Description |
---|---|
Standard Package | 50 |