USD

Obsolete item.
PV36W Series

PV36W501A01B00

Digi-Key Part Number
490-2291-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PV36W501A01B00
Supplier
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Detailed Description
0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Obsolete
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.197" Face x 0.394" H (9.60mm x 5.00mm x 10.00mm)
Number of Turns
25
Resistance
500 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
Price and Procurement

Additional Resources
AttributeDescription
Other Names490-2291
Standard Package50
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3296W-1-501RLFBourns Inc.2,9793296W-1-501RLFCT-ND$3.74000Similar
3299Y-1-501LFBourns Inc.1463299Y-501LF-ND$3.39000Similar
3296W-1-501Bourns Inc.693296W-501-ND$4.38000Similar
3292W-1-501LFBourns Inc.293292W-501LF-ND$14.66000Similar
3296Y-1-501LFBourns Inc.1,8543296Y-501LF-ND$2.41000Similar