USD

Obsolete item.
PV36W Series

PV36W200A01B00

Digi-Key Part Number
490-2282-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PV36W200A01B00
Supplier
Description
TRIMMER 20 OHM 0.5W PC PIN TOP
Detailed Description
0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Obsolete
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.197" Face x 0.394" H (9.60mm x 5.00mm x 10.00mm)
Number of Turns
25
Resistance
20 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
Price and Procurement

Additional Resources
AttributeDescription
Other Names490-2282
Standard Package50
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3296W-1-200LFBourns Inc.3983296W-200LF-ND$2.41000Direct
3299W-1-200LFBourns Inc.63299W-200LF-ND$3.39000Similar
PV36W200C01B00Bourns Inc.489490-2878-ND$3.00000Direct
3296Y-1-200LFBourns Inc.6223296Y-200LF-ND$3.00000Similar