cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV09A-4020U-B501

Digi-Key Part Number
PTV09A-4020U-B501-ND
Manufacturer
Manufacturer Product Number
PTV09A-4020U-B501
Description
POT 500 OHM 1/20W CARBON LINEAR
Detailed Description
500 Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Product Status
Active
Resistance (Ohms)
500
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070