PTL60-10G0-104B2 | |
---|---|
DigiKey Part Number | 118-PTL60-10G0-104B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL60-10G0-104B2 |
Description | SLIDE POT 100K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 840 | $1.80124 | $1,513.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
840 | $1.80124 | $1,513.04 |