PN-DESIGNKIT-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-DESIGNKIT-18

Digi-Key Part Number
PN-DESIGNKIT-18-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PN-DESIGNKIT-18
Supplier
Description
CIRC PRTCT KIT VDSL 10PC
Detailed Description
VDSL Circuit Protection Kit 10 pcs - 2 values
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Plastic Box with Bin Guide
Part Status
Obsolete
Kit Type
VDSL
Kit Contents
10 pcs - 2 values
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other NamesPNDESIGNKIT18
Standard Package1
Kit Contents
Part No.Description
2031-15T-SM-RPLFGDT 60V 1KA 2 POLE SURFACE MOUNT
TBU-CA050-500-WHSURGE SUPP TBU 500MA 500VIMP SMD