PN-DESIGNKIT-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-DESIGNKIT-16

Digi-Key Part Number
PN-DESIGNKIT-16-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PN-DESIGNKIT-16
Supplier
Description
CIRC PRT KIT SURGE SUPPRES 30PC
Detailed Description
Surge Suppression Circuit Protection Kit 30 pcs - 3 values
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Case
Part Status
Obsolete
Kit Type
Surge Suppression
Kit Contents
30 pcs - 3 values
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other NamesPNDESIGNKIT16
Standard Package1
Kit Contents
Part No.Description
TBU-CA085-200-WHSURGE SUPP TBU 200MA 850VIMP SMD
2031-42T-SM-RPLFGDT 360V 1KA 2 POLE SMD
CDSOT23-S2004DIODE ARRAY GP 240V 225MA SOT23