PN-DESIGNKIT-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-DESIGNKIT-15

Digi-Key Part Number
PN-DESIGNKIT-15-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PN-DESIGNKIT-15
Supplier
Description
CIRC PRT KIT SURGE SUPPRES 30PC
Detailed Description
Surge Suppression Circuit Protection Kit 30 pcs - 3 values
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Plastic Box with Bin Guide
Part Status
Obsolete
Kit Type
Surge Suppression
Kit Contents
30 pcs - 3 values
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other NamesPNDESIGNKIT15
Standard Package1
Kit Contents
Part No.Description
TBU-CA085-200-WHSURGE SUPP TBU 200MA 850VIMP SMD
2031-42T-SM-RPLFGDT 360V 1KA 2 POLE SMD
CDSOT23-S2004DIODE ARRAY GP 240V 225MA SOT23