cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75-560K-RC

Digi-Key Part Number
PM75-560K-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM75-560K-RC
Description
FIXED IND 56UH 940MA 240MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 940 mA 240mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.42000$420.00
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SDR0805-560KLBourns Inc.921SDR0805-560KLCT-ND$0.80000Direct