
PM75-390K-RC | ||
---|---|---|
Digi-Key Part Number | PM75-390K-RC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PM75-390K-RC | |
Description | FIXED IND 39UH 1.1A 160 MOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PM75 Series |
Environmental Information | |
CAD Models | PM75.stp |
HTML Datasheet | PM75 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42000 | $420.00 |
Attribute | Description |
---|---|
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SDR0805-390KL | Bourns Inc. | 417 | SDR0805-390KLCT-ND | $0.79000 | Direct |