
PM75-100K | ||
---|---|---|
Digi-Key Part Number | PM75-100K-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PM75-100K | |
Description | FIXED IND 10UH 2.3A 70 MOHM SMD | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PM75 Series |
Environmental Information | Bourns REACH |
PCN Obsolescence/ EOL | JW Miller Models Oct/2007 |
PCN Design/Specification | SMD Models Transition Oct/2008 |
HTML Datasheet | PM75 Series |
EDA Models | PM75-100K by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Attribute | Description |
---|---|
Other Names | PM75100K |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SDR0805-100ML | Bourns Inc. | 2,779 | SDR0805-100MLCT-ND | $0.79000 | Direct |