
PM2120-3R9M-RC | ||
---|---|---|
Digi-Key Part Number | PM2120-3R9M-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | PM2120-3R9M-RC | |
Description | FIXED IND 3.9UH 18A 4 MOHM SMD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 3.9 µH Unshielded Toroidal Inductor 18 A 4mOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Material - Core | Iron | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PM2120 Series |
Environmental Information | |
CAD Models | PM2120-3R9M-RC.stp |
PCN Design/Specification | Mult Devs Product Improvement 23/Aug/2021 |
PCN Packaging | |
HTML Datasheet | PM2120 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
126 | $2.20484 | $277.81 |
Attribute | Description |
---|---|
Other Names | -PM2120-3R9M-RC |
Standard Package | 63 |