PM2110 10% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2110-180K-RC

Digi-Key Part Number
M8759-ND
Manufacturer
Manufacturer Product Number
PM2110-180K-RC
Description
FIXED IND 18UH 10.2A 9 MOHM SMD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
18 µH Unshielded Toroidal Inductor 10.2 A 9mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Toroidal
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max)
0.570" (14.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
0 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.08000$3.08
10$2.80000$28.00
25$2.35160$58.79
50$2.01580$100.79
100$1.90380$190.38
250$1.79184$447.96
500$1.73582$867.91
1,000$1.62384$1,623.84
2,500$1.56784$3,919.60
Additional Resources
AttributeDescription
Other Names
PM2110180KRC
M8759
Standard Package63