PDA241-SRT02-104B0
PDA241-SRT02-104B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDA241-SRT02-104B0
PDA241-SRT02-104B0
PDA241 Series

PDA241-SRT02-104B0

Digi-Key Part Number
PDA241-SRT02-104B0-ND
Manufacturer
Manufacturer Product Number
PDA241-SRT02-104B0
Description
POT 100K OHM 1/2W CARBON LINEAR
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Product Status
Obsolete
Resistance (Ohms)
100k
Tolerance
±15%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.748" (19.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.953" Dia (24.20mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information