
P40-G240-WHX | ||
---|---|---|
Digi-Key Part Number | P40-G240-WHX-ND | |
Manufacturer | ||
Manufacturer Product Number | P40-G240-WHX | |
Description | CIRCUIT PROT 240MA 40VIMP TBU | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-DFN (4x4) | |
Voltage - Working | 28V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P40-G Series |
Mfg Application Notes | Designing Circuit Protection for RS-485, RS-422 Applications |
Environmental Information | Bourns REACH |
HTML Datasheet | P40-G Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Standard Package | 90 |