USD

cms-photo-not-available
EMS22Q51-D28-LT1
Digi-Key Part Number
EMS22Q51-D28-LT1-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
EMS22Q51-D28-LT1
Supplier
Description
ROTARY ENCODER MAGNETIC 32PPR
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Rotary Encoder Magnetic 32 Quadrature (Incremental) Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Part Status
Active
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/8" Dia Round End
Detent
No
Built in Switch
-
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50M
Base Product Number
Environmental & Export Classifications
AttributeDescription
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
42$24.43976$1,026.47
Additional Resources
AttributeDescription
Standard Package42