USD

0806-(2016-Metric)

CVH201610A-R47M

Digi-Key Part Number
CVH201610A-R47MTR-ND - Tape & Reel (TR)
CVH201610A-R47MCT-ND - Cut Tape (CT)
CVH201610A-R47MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CVH201610A-R47M
Supplier
Description
FIXED IND 470NH 1.6A 75 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
470 nH
Current Rating (Amps)
1.6 A
Inductance Frequency - Test
1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesCVH201610A-R47MTR
Standard Package3,000