CSM2F-8518-L200J30

DigiKey Part Number
118-CSM2F-8518-L200J30-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L200J30
Description
RES SHUNT 8518 200 UOHM 50W 3P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
200 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Through Hole
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,008$16.87500$17,010.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.