CSM2F-8518-L100JT1

DigiKey Part Number
118-CSM2F-8518-L100JT1-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L100JT1
Description
CURRENTSENSESHUNT 8518
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
All prices are in USD
Tray
QuantityUnit PriceExt Price
260$18.88092$4,909.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.