CSM2F-8518-L100J02

DigiKey Part Number
118-CSM2F-8518-L100J02-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L100J02
Description
SHUNTMETRIC 8518 L100 5% 50W TC5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±125ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±125ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$28.69000$28.69
10$23.70600$237.06
100$19.85580$1,985.58
Manufacturers Standard Package