CSM2F-8518-x0.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-8518-L050J22

DigiKey Part Number
118-CSM2F-8518-L050J22-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L050J22
Description
RES SHUNT 8518 50 UOHM 50W 2P
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±200ppm/°C Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Bourns Inc.
Series
Package
Tray
Product Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.29.0000
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,008$12.37500$12,474.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names118-CSM2F-8518-L050J22
Standard Package168