CSM2F-8518-0_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-8518-L050J02

DigiKey Part Number
118-CSM2F-8518-L050J02-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L050J02
Description
SHUNTMETRIC 8518 L050 5% 50W TC5
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±200ppm/°C Surface Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Bourns Inc.
Series
Package
Bag
Product Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.29.0000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$26.48000$26.48
10$21.88300$218.83
25$20.90720$522.68
50$19.86160$993.08
100$18.32850$1,832.85
300$18.11940$5,435.82
500$17.42250$8,711.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names118-CSM2F-8518-L050J02
Standard Package100