USD

CRT0805 Series
CRT0805 Series
CRT Series Top
CRT Series Side

CRT0805-FZ-3R00ELF

Digi-Key Part Number
CRT0805-FZ-3R00ELFTR-ND - Tape & Reel (TR)
CRT0805-FZ-3R00ELFCT-ND - Cut Tape (CT)
CRT0805-FZ-3R00ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRT0805-FZ-3R00ELF
Supplier
Description
RES SMD 3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
3 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
Price and Procurement

9,328 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CRT0805-FZ-3R00ELF-ND
CRT0805-FZ-3R00ELFTR
Standard Package5,000